Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
VHB-Slide20

The 3M VHB Tape 4611 family is specially suited for higher-temperature applications such as metal bonding applications, including those experienced in typical powder coating processes. It can withstand temperatures up to 450°F for as long as 30 minutes and is available in the 3 thicknesses listed in the slide. This concludes the discussion on the 3 most relevant families of 3M VHB Tape for electronic applications. Stocked rolls of these tapes are usually between ½” to 2” wide and are 36 yards long. The next slide shows shorter versions of two of the families of tapes just discussed.

PTM Veröffentlicht am: