Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Size | Function | Data Rate | Access Time | Voltage - Supply | Current - Supply (Max) | Bus Directional | Expansion Type | Programmable Flags Support | Retransmit Capability | FWFT Support | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138 In Stock | 1 : 1,48000 € Tube | Tube | Active | Not Verified | 64 (16 x 4) | Asynchronous | - | - | 2 V ~ 6 V | - | Uni-Directional | Depth, Width | No | No | No | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
384 In Stock | 1 : 19,57000 € Tube | Tube | Active | Not Verified | 18K (2K x 9) | Asynchronous | 50MHz | 12ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
73 In Stock 1.089 Marketplace | 1 : 56,46000 € Tray 7 : 39,09143 € Bulk | Bulk Tray | Active | Not Verified | 1.125M (64K x 18)(128K x 9) | Synchronous | 166MHz | 4.5ns | 3.15 V ~ 3.45 V | 35mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | 0°C ~ 70°C | Surface Mount | 80-LQFP | 80-LQFP (14x14) | |||
32 In Stock | 1 : 57,42000 € Tube | Tube | Active | Not Verified | 144K (16K x 9) | Asynchronous | 28.5MHz | 25ns | 3 V ~ 3.6 V | 75mA | Uni-Directional | Depth, Width | No | Yes | No | -40°C ~ 85°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
65 In Stock | 1 : 95,62000 € Tray | Tray | Active | Not Verified | 1.125M (64K x 18)(128K x 9) | Synchronous | 133MHz | 5ns | 3.15 V ~ 3.45 V | 35mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | -55°C ~ 125°C | Surface Mount | 80-LQFP | 80-LQFP (14x14) | |||
187 In Stock | 1 : 224,56000 € Tray | Tray | Active | Not Verified | 4.5M (512K x 9) | Synchronous | 66.7MHz | 10ns | 3.15 V ~ 3.45 V | 55mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | -40°C ~ 85°C | Surface Mount | 64-LQFP | 64-TQFP (14x14) | |||
139 In Stock | 1 : 13,18000 € Tube | Tube | Active | Not Verified | 9K (512 x 18) | Asynchronous | 25MHz | 20ns | 3 V ~ 3.6 V | 40µA | Uni-Directional | Width | Yes | No | No | 0°C ~ 70°C | Surface Mount | 56-BSSOP (0.295", 7.50mm Width) | 56-SSOP | |||
411 In Stock | 1 : 13,54000 € Tube | Tube | Active | Not Verified | 4.5K (512 x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | -40°C ~ 85°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
110 In Stock | 1 : 15,68000 € Cut Tape (CT) 750 : 12,45032 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 9K (1K x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | -40°C ~ 85°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
409 In Stock | 1 : 25,17000 € Tube | Tube | Active | Not Verified | 36K (4K x 9) | Asynchronous | 28.5MHz | 25ns | 3 V ~ 3.6 V | 60mA | Uni-Directional | Depth, Width | No | Yes | No | -40°C ~ 85°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
443 In Stock | 1 : 63,01000 € Tube | Tube | Active | Not Verified | 144K (16K x 9) | Asynchronous | 40MHz | 15ns | 3 V ~ 3.6 V | 75mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
204 In Stock | 1 : 102,67000 € Tube | Tube | Active | Not Verified | 576K (64K x 9) | Asynchronous | 33.3MHz | 20ns | 4.5 V ~ 5.5 V | 120mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
72 In Stock | 1 : 224,56000 € Tray | Tray | Active | Not Verified | 4.5M (256K x 18) | Synchronous | 100MHz | 6.5ns | 3 V ~ 3.6 V | 60mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | 0°C ~ 70°C | Surface Mount | 64-LQFP | 64-TQFP (14x14) | |||
204 In Stock | 1 : 246,64000 € Tray | Tray | Active | Not Verified | 4.5M (256K x 18)(512K x 9) | Synchronous | 166MHz | 4ns | 3.15 V ~ 3.45 V | 35mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | 0°C ~ 70°C | Surface Mount | 80-LQFP | 80-TQFP (14x14) | |||
0 In Stock 1.696 Marketplace Check Lead Time | 1 : 13,52000 € Tube 32 : 8,13000 € Bulk | Bulk Tube | Active | Not Verified | 512 (256 x 1 x 2) | Synchronous | 22MHz | 20ns | 4.5 V ~ 5.5 V | 400µA | Uni-Directional | - | No | No | No | -40°C ~ 85°C | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | |||
238 In Stock | 1 : 14,64000 € Tube | Tube | Active | Not Verified | 4.5K (512 x 9) | Asynchronous | 40MHz | 15ns | 3 V ~ 3.6 V | 60mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock 6.976 Marketplace Check Lead Time | 1 : 25,26000 € Tube 17 : 15,54059 € Bulk | Bulk Tube | Active | Not Verified | 512 (256 x 1 x 2) | Synchronous | 60MHz | 9ns | 4.5 V ~ 5.5 V | 400µA | Uni-Directional | - | No | No | No | -40°C ~ 85°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
270 In Stock | 1 : 49,32000 € Tray | Tray | Active | Not Verified | 72K (4K x 18) | Synchronous | 100MHz | 6.5ns | 3 V ~ 3.6 V | 30mA | Uni-Directional | Depth, Width | Yes | No | Yes | 0°C ~ 70°C | Surface Mount | 64-LQFP | 64-TQFP (14x14) | |||
56 In Stock | 1 : 56,46000 € Tray | Tray | Active | Not Verified | 1.125M (64K x 18)(128K x 9) | Synchronous | 100MHz | 6.5ns | 3.15 V ~ 3.45 V | 35mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | 0°C ~ 70°C | Surface Mount | 80-LQFP | 80-LQFP (14x14) | |||
64 In Stock 121 Marketplace | 1 : 60,75000 € Tray 6 : 42,19167 € Bulk | Bulk Tray | Active | Not Verified | 1.125M (32K x 36) | Synchronous | 166MHz | 4.5ns | 3.15 V ~ 3.45 V | 40mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | 0°C ~ 70°C | Surface Mount | 128-LQFP | 128-LQFP (20x14) | |||
57 In Stock | 1 : 101,09000 € Tray | Tray | Active | Not Verified | 288K (16K x 18) | Synchronous | 100MHz | 6.5ns | 3 V ~ 3.6 V | 55mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | 0°C ~ 70°C | Surface Mount | 64-LQFP | 64-TQFP (14x14) | |||
131 In Stock | 1 : 234,31000 € Tray | Tray | Active | Not Verified | 4.5M (256K x 18)(512K x 9) | Synchronous | 133.3MHz | 5ns | 3.15 V ~ 3.45 V | 35mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | 0°C ~ 70°C | Surface Mount | 100-LBGA | 100-CABGA (11x11) | |||
91 In Stock | 1 : 246,64000 € Tray | Tray | Active | Not Verified | 4.5M (256K x 18)(512K x 9) | Synchronous | 133.3MHz | 5ns | 3.15 V ~ 3.45 V | 35mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | -40°C ~ 85°C | Surface Mount | 100-LBGA | 100-CABGA (11x11) | |||
81 In Stock | 1 : 246,64000 € Tray | Tray | Active | Not Verified | 4.7M (131K x 36) | Synchronous | 166MHz | 4ns | 3.15 V ~ 3.45 V | 40mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | 0°C ~ 70°C | Surface Mount | 128-LQFP | 128-TQFP (14x20) | |||
39 In Stock | 1 : 246,64000 € Tray | Tray | Active | Not Verified | 4.7M (131K x 36) | Synchronous | 133.3MHz | 5ns | 3.15 V ~ 3.45 V | 40mA | Uni-Directional | Depth, Width | Yes | Yes | Yes | -40°C ~ 85°C | Surface Mount | 128-LQFP | 128-TQFP (14x20) |