Asynchronous FIFO 9K (512 x 18) Uni-Directional 25MHz 20ns 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC7804-40DL

DigiKey Part Number
296-33780-5-ND
Manufacturer
Manufacturer Product Number
SN74ALVC7804-40DL
Description
IC FIFO ASYNC 512X18 56SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Asynchronous FIFO 9K (512 x 18) Uni-Directional 25MHz 20ns 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC7804-40DL Models
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
40µA
Manufacturer
Texas Instruments
Bus Directional
Uni-Directional
Series
Expansion Type
Width
Packaging
Tube
Programmable Flags Support
Yes
Part Status
Active
Retransmit Capability
No
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
9K (512 x 18)
Operating Temperature
0°C ~ 70°C
Function
Asynchronous
Mounting Type
Surface Mount
Data Rate
25MHz
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Access Time
20ns
Supplier Device Package
56-SSOP
Voltage - Supply
3 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,18000 €13,18 €
2011,94300 €238,86 €
4011,65575 €466,23 €
6011,48900 €689,34 €
10011,27980 €1.127,98 €
26010,89338 €2.832,28 €
50010,63354 €5.316,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,18000 €
Unit Price with VAT:15,68420 €