Synchronous FIFO 1.125M (64K x 18)(128K x 9) Uni-Directional 133MHz 5ns 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74V293PZAEP

DigiKey Part Number
296-22403-ND
Manufacturer
Manufacturer Product Number
SN74V293PZAEP
Description
IC FIFO SYNC 128KX9 5NS 80LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Synchronous FIFO 1.125M (64K x 18)(128K x 9) Uni-Directional 133MHz 5ns 80-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SN74V293PZAEP Models
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
35mA
Manufacturer
Texas Instruments
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tray
Programmable Flags Support
Yes
Part Status
Active
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
Yes
Memory Size
1.125M (64K x 18)(128K x 9)
Operating Temperature
-55°C ~ 125°C
Function
Synchronous
Mounting Type
Surface Mount
Data Rate
133MHz
Package / Case
80-LQFP
Access Time
5ns
Supplier Device Package
80-LQFP (14x14)
Voltage - Supply
3.15 V ~ 3.45 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
195,62000 €95,62 €
1088,17700 €881,77 €
2485,40417 €2.049,70 €
4083,81075 €3.352,43 €
9081,32444 €7.319,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,62000 €
Unit Price with VAT:113,78780 €