
P4SMA120A/TR13 | |
---|---|
DigiKey Part Number | 13-P4SMA120A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA120A/TR13 |
Description | TVS DIODE 102VWM 165VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,04987 € | 249,35 € |
10.000 | 0,04565 € | 456,50 € |
15.000 | 0,04347 € | 652,05 € |
25.000 | 0,04102 € | 1.025,50 € |
35.000 | 0,03956 € | 1.384,60 € |
50.000 | 0,03813 € | 1.906,50 € |
125.000 | 0,03674 € | 4.592,50 € |
Unit Price without VAT: | 0,04987 € |
---|---|
Unit Price with VAT: | 0,05935 € |