


P4SMA120A | |
---|---|
DigiKey Part Number | 18-P4SMA120ATR-ND - Tape & Reel (TR) 18-P4SMA120ACT-ND - Cut Tape (CT) 18-P4SMA120ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA120A |
Description | TVS DIODE 102VWM 165VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA120A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,25900 € | 2,59 € |
100 | 0,13120 € | 13,12 € |
500 | 0,11580 € | 57,90 € |
1.000 | 0,10867 € | 108,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,10340 € | 517,00 € |
10.000 | 0,08878 € | 887,80 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |