
P4SMA120A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA120A_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA120A_R1_00001 |
Description | TVS DIODE 102VWM 165VC DO214AC |
Customer Reference | |
Detailed Description | 165V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Not For New Designs | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 102V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 114V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 165V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.200 | 0,07041 € | 1.774,33 € |
| 50.400 | 0,06544 € | 3.298,18 € |
| 75.600 | 0,06311 € | 4.771,12 € |
| Unit Price without VAT: | 0,07041 € |
|---|---|
| Unit Price with VAT: | 0,08379 € |

