


P4SMA120A | |
---|---|
DigiKey Part Number | P4SMA120ABB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA120A |
Description | TVS DIODE 102VWM 165VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | P4SMA120A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
10.000 | 0,07108 € | 710,80 € |
15.000 | 0,06797 € | 1.019,55 € |
25.000 | 0,06446 € | 1.611,50 € |
35.000 | 0,06237 € | 2.182,95 € |
50.000 | 0,06219 € | 3.109,50 € |
Unit Price without VAT: | 0,07108 € |
---|---|
Unit Price with VAT: | 0,08459 € |