CC1206KRX5R8BB106 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 31.460
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 42.185
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 456.172
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11696 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 84.664
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 238.296
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 6.643
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,03105 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.568
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,11499 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,04747 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.983
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,04747 €
Datasheet
CC0XXXXXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CC0XXXXXXXXXXXXXX
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX5R8BB106

DigiKey Part Number
13-CC1206KRX5R8BB106TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206KRX5R8BB106
Description
CAP CER 10UF 25V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types