


CC1206KKX5R8BB106 | |
|---|---|
DigiKey Part Number | 311-1466-2-ND - Tape & Reel (TR) 311-1466-1-ND - Cut Tape (CT) 311-1466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX5R8BB106 |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX5R8BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,22680 € | 11,34 € |
| 100 | 0,20400 € | 20,40 € |
| 500 | 0,16570 € | 82,85 € |
| 1.000 | 0,15388 € | 153,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12669 € | 253,38 € |
| 4.000 | 0,12563 € | 502,52 € |
| 6.000 | 0,12509 € | 750,54 € |
| 10.000 | 0,12446 € | 1.244,60 € |
| 14.000 | 0,12409 € | 1.737,26 € |
| 20.000 | 0,12257 € | 2.451,40 € |
| 24.000 | 0,12138 € | 2.913,12 € |
| 48.000 | 0,11739 € | 5.634,72 € |
| 50.000 | 0,11718 € | 5.859,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

