CC0XXXXXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CC0XXXXXXXXXXXXXX
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KFX5R8BB106

DigiKey Part Number
13-CC1206KFX5R8BB106TR-ND - Tape & Reel (TR)
13-CC1206KFX5R8BB106CT-ND - Cut Tape (CT)
13-CC1206KFX5R8BB106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KFX5R8BB106
Description
CAP CER 10UF 25V X5R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30100 €3,01 €
500,22680 €11,34 €
1000,20400 €20,40 €
5000,14958 €74,79 €
1.0000,14159 €141,59 €
2.5000,13446 €336,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,12652 €1.012,16 €
16.0000,12411 €1.985,76 €
24.0000,12138 €2.913,12 €
40.0000,11837 €4.734,80 €
56.0000,11661 €6.530,16 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €