CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A106KAHNNNF

DigiKey Part Number
1276-CL31A106KAHNNNFTR-ND - Tape & Reel (TR)
1276-CL31A106KAHNNNFCT-ND - Cut Tape (CT)
1276-CL31A106KAHNNNFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A106KAHNNNF
Description
CAP CER 10UF 25V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A106KAHNNNF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.643
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08300 €0,83 €
500,05900 €2,95 €
1000,05160 €5,16 €
5000,03438 €17,19 €
2.5000,03109 €77,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02018 €161,44 €
16.0000,02000 €320,00 €
24.0000,01990 €477,60 €
40.0000,01979 €791,60 €
56.0000,01973 €1.104,88 €
80.0000,01966 €1.572,80 €
96.0000,01963 €1.884,48 €
192.0000,01953 €3.749,76 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €