Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent



CC0603KRX5R8BB475 | |
|---|---|
DigiKey Part Number | 311-3487-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R8BB475 |
Description | CAP CER 4.7UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R8BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04138 € | 165,52 € |
| 8.000 | 0,03861 € | 308,88 € |
| 12.000 | 0,03723 € | 446,76 € |
| 20.000 | 0,03569 € | 713,80 € |
| 28.000 | 0,03479 € | 974,12 € |
| 40.000 | 0,03393 € | 1.357,20 € |
| 48.000 | 0,03352 € | 1.608,96 € |
| 96.000 | 0,03214 € | 3.085,44 € |
| 100.000 | 0,03207 € | 3.207,00 € |
| Unit Price without VAT: | 0,04138 € |
|---|---|
| Unit Price with VAT: | 0,04924 € |







