GRM188R61E475KE15D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,04138 €
Datasheet

Upgrade


TDK Corporation
In Stock: 890.643
Unit Price: 0,20000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 106.162
Unit Price: 0,24000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 6.124
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5.120
Unit Price: 0,26000 €
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61E475KE15D

DigiKey Part Number
490-14462-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R61E475KE15D
Description
CAP CER 4.7UF 25V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61E475KE15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.