Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

06033D475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15CR51E475KTTR-ND - Tape & Reel (TR) 478-KGM15CR51E475KTCT-ND - Cut Tape (CT) 478-KGM15CR51E475KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033D475KAT2A |
Description | CAP CER 4.7UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033D475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09968 € | 398,72 € |
| 8.000 | 0,09437 € | 754,96 € |
| 12.000 | 0,09172 € | 1.100,64 € |
| 20.000 | 0,08877 € | 1.775,40 € |
| 28.000 | 0,08705 € | 2.437,40 € |
| 40.000 | 0,08540 € | 3.416,00 € |
| 48.000 | 0,08461 € | 4.061,28 € |
| 96.000 | 0,08197 € | 7.869,12 € |
| 100.000 | 0,08183 € | 8.183,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22700 € | 2,27 € |
| 50 | 0,16920 € | 8,46 € |
| 100 | 0,15120 € | 15,12 € |
| 500 | 0,12104 € | 60,52 € |
| 1.000 | 0,11170 € | 111,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22700 € | 2,27 € |
| 50 | 0,16920 € | 8,46 € |
| 100 | 0,15130 € | 15,13 € |
| 500 | 0,12104 € | 60,52 € |
| 1.000 | 0,11171 € | 111,71 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |






