
GRM188R61E475KE11J | |
---|---|
DigiKey Part Number | 490-GRM188R61E475KE11JTR-ND - Tape & Reel (TR) 490-GRM188R61E475KE11JCT-ND - Cut Tape (CT) 490-GRM188R61E475KE11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61E475KE11J |
Description | CAP CER 4.7UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61E475KE11J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,10500 € | 1,05 € |
50 | 0,07500 € | 3,75 € |
100 | 0,06590 € | 6,59 € |
500 | 0,05050 € | 25,25 € |
1.000 | 0,04576 € | 45,76 € |
2.500 | 0,04064 € | 101,60 € |
5.000 | 0,03777 € | 188,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03601 € | 360,10 € |
20.000 | 0,03513 € | 702,60 € |
30.000 | 0,03361 € | 1.008,30 € |
50.000 | 0,03210 € | 1.605,00 € |
70.000 | 0,02909 € | 2.036,30 € |
100.000 | 0,02903 € | 2.903,00 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |