Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2RM230L-5/TR | |
|---|---|
DigiKey Part Number | 13-2RM230L-5/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RM230L-5/TR |
Description | GDT 230V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 230 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2RM230L-5/B | YAGEO | 0 | 13-2RM230L-5/B-ND | 0,35999 € | Parametric Equivalent |
| 2RM230L-8/B | YAGEO | 180 | 13-2RM230L-8/B-ND | 1,07000 € | Parametric Equivalent |
| 2RM230L-8/TR | YAGEO | 0 | 13-2RM230L-8/TR-ND | 0,46766 € | Parametric Equivalent |
| 2027-23-BLF | Bourns Inc. | 839 | 2027-23-BLF-ND | 1,56000 € | Parametric Equivalent |
| 2027-23-BT1LF | Bourns Inc. | 2.997 | 118-2027-23-BT1LFCT-ND | 1,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,35999 € | 3.599,90 € |
| Unit Price without VAT: | 0,35999 € |
|---|---|
| Unit Price with VAT: | 0,42839 € |










