
2027-23-BLF | |
---|---|
DigiKey Part Number | 2027-23-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-23-BLF |
Description | GDT 230V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-23-BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,44000 € | 1,44 € |
5 | 1,19600 € | 5,98 € |
10 | 1,10300 € | 11,03 € |
50 | 0,91520 € | 45,76 € |
100 | 0,84420 € | 84,42 € |
300 | 0,74267 € | 222,80 € |
500 | 0,69952 € | 349,76 € |
1.000 | 0,64469 € | 644,69 € |
5.000 | 0,53222 € | 2.661,10 € |
Unit Price without VAT: | 1,44000 € |
---|---|
Unit Price with VAT: | 1,71360 € |