Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GTCA28-231M-R10 | |
|---|---|
DigiKey Part Number | GTCA28-231M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-231M-R10 |
Description | GDT 230V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-23-BLF | Bourns Inc. | 839 | 2027-23-BLF-ND | 1,56000 € | Parametric Equivalent |
| 2027-23-BT1LF | Bourns Inc. | 2.997 | 118-2027-23-BT1LFCT-ND | 1,58000 € | Parametric Equivalent |
| 2027-23-C5LF | Bourns Inc. | 0 | 2027-23-C5LF-ND | 0,64943 € | Parametric Equivalent |
| 2027-23-CLF | Bourns Inc. | 630 | 2027-23-CLF-ND | 1,50000 € | Parametric Equivalent |
| 2R230TB-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 5.000 | 5789-2R230TB-5TR-ND | 1,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21500 € | 1.215,00 € |
| Unit Price without VAT: | 1,21500 € |
|---|---|
| Unit Price with VAT: | 1,44585 € |









