Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2RL2500L-8-T6/B | |
|---|---|
DigiKey Part Number | 13-2RL2500L-8-T6/B-ND |
Manufacturer | |
Manufacturer Product Number | 2RL2500L-8-T6/B |
Description | GDT 2500V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2500 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tray | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 2500 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2RL2500L-8-T6/TR | YAGEO | 0 | 13-2RL2500L-8-T6/TR-ND | 0,44346 € | Parametric Equivalent |
| 2RL2500L-8/B | YAGEO | 315 | 13-2RL2500L-8/B-ND | 0,97000 € | Parametric Equivalent |
| 2RL2500L-8/TR | YAGEO | 453 | 13-2RL2500L-8/TRCT-ND | 0,87000 € | Parametric Equivalent |
| 2095-250-BLF | Bourns Inc. | 89 | 2095-250-BLF-ND | 1,42000 € | Parametric Equivalent |
| 2095-250-BT1LF | Bourns Inc. | 0 | 2095-250-BT1LF-ND | 0,66007 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,56270 € | 56,27 € |
| Unit Price without VAT: | 0,56270 € |
|---|---|
| Unit Price with VAT: | 0,66961 € |








