
2R2500T-8 | |
|---|---|
DigiKey Part Number | 5789-2R2500T-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R2500T-8 |
Description | GDT 2500V20% 5KA 2 POLE TH 8*6 |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2500 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2500 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,69300 € | 16,93 € |
| 50 | 1,52020 € | 76,01 € |
| 100 | 1,39060 € | 139,06 € |
| 250 | 1,34736 € | 336,84 € |
| 500 | 1,15736 € | 578,68 € |
| 800 | 1,06235 € | 849,88 € |
| 1.600 | 0,95007 € | 1.520,11 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

