
2095-250-BLF | |
|---|---|
DigiKey Part Number | 2095-250-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2095-250-BLF |
Description | GDT 2500V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2500 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2095-250-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2500 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 5 | 1,14400 € | 5,72 € |
| 10 | 1,05500 € | 10,55 € |
| 50 | 0,87500 € | 43,75 € |
| 100 | 0,80730 € | 80,73 € |
| 250 | 0,72548 € | 181,37 € |
| 500 | 0,66890 € | 334,45 € |
| 1.000 | 0,61649 € | 616,49 € |
| 5.000 | 0,50899 € | 2.544,95 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |


