Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GDT28H-250-BRP | |
|---|---|
DigiKey Part Number | 118-GDT28H-250-BRPTR-ND - Tape & Reel (TR) 118-GDT28H-250-BRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GDT28H-250-BRP |
Description | GDT 2500V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2500 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2500 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 5 | 1,56000 € | 7,80 € |
| 10 | 1,43900 € | 14,39 € |
| 50 | 1,19360 € | 59,68 € |
| 100 | 1,10110 € | 110,11 € |
| 250 | 0,98944 € | 247,36 € |
| 500 | 0,91218 € | 456,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84055 € | 840,55 € |
| 2.000 | 0,77412 € | 1.548,24 € |
| 3.000 | 0,73749 € | 2.212,47 € |
| 5.000 | 0,70176 € | 3.508,80 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |





