XL-4008UWC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-4008UWC

DigiKey Part Number
5962-XL-4008UWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-4008UWC
Description
LED WHITE 335 SMD,1.4X4MM
Customer Reference
Detailed Description
LED Lighting 335 White 3.1V 20mA 120° 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Current - Test
20mA
Voltage - Forward (Vf) (Typ)
3.1V
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, J-Lead
Supplier Device Package
2-SMD
Size / Dimension
0.157" L x 0.055" W (4.00mm x 1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 129,56 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08097 €242,91 €
6.0000,07692 €461,52 €
9.0000,07308 €657,72 €
12.0000,06942 €833,04 €
15.0000,06595 €989,25 €
Unit Price without VAT:0,08097 €
Unit Price with VAT:0,09635 €