
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.157" L x 0.055" W (4.00mm x 1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07968 € | 239,04 € |
| 6.000 | 0,07569 € | 454,14 € |
| 9.000 | 0,07191 € | 647,19 € |
| 12.000 | 0,06832 € | 819,84 € |
| 15.000 | 0,06490 € | 973,50 € |
| Unit Price without VAT: | 0,07968 € |
|---|---|
| Unit Price with VAT: | 0,09482 € |

