
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.055" W (3.50mm x 1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09717 € | 291,51 € |
| 6.000 | 0,09231 € | 553,86 € |
| 9.000 | 0,08769 € | 789,21 € |
| 12.000 | 0,08330 € | 999,60 € |
| 15.000 | 0,07914 € | 1.187,10 € |
| Unit Price without VAT: | 0,09717 € |
|---|---|
| Unit Price with VAT: | 0,11563 € |





