XL-3806WWC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-3806WWC

DigiKey Part Number
5962-XL-3806WWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-3806WWC
Description
LED WARM WHITE 020 SMD,1X3.8MM
Customer Reference
Detailed Description
LED Lighting - White, Warm 3.1V 20mA 120° 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Current - Test
20mA
Voltage - Forward (Vf) (Typ)
3.1V
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, J-Lead
Supplier Device Package
2-SMD
Size / Dimension
0.150" L x 0.050" W (3.80mm x 1.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 129,56 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03239 €161,95 €
10.0000,03077 €307,70 €
15.0000,02923 €438,45 €
20.0000,02777 €555,40 €
25.0000,02638 €659,50 €
Unit Price without VAT:0,03239 €
Unit Price with VAT:0,03854 €