



750341479 | |
|---|---|
DigiKey Part Number | 1297-1034-ND |
Manufacturer | |
Manufacturer Product Number | 750341479 |
Description | FIXED IND 2.2MH 1.16 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Inductor 1.16Ohm Max Radial, Horizontal, 6 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | - | |
Shielding | - | |
DC Resistance (DCR) | 1.16Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 6 Leads | |
Size / Dimension | 0.695" L x 0.655" W (17.65mm x 16.64mm) | |
Height - Seated (Max) | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,13745 € | 3.137,45 € |
| Unit Price without VAT: | 3,13745 € |
|---|---|
| Unit Price with VAT: | 3,73357 € |



