LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3445MM/NOPB

DigiKey Part Number
LM3445MM/NOPBTR-ND - Tape & Reel (TR)
LM3445MM/NOPBCT-ND - Cut Tape (CT)
LM3445MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3445MM/NOPB
Description
IC LED DRIVER OFFL TRIAC 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3445MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
12V
Voltage - Output
-
Current - Output / Channel
-
Frequency
30kHz ~ 1MHz
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.429
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,74600 €7,46 €
250,67480 €16,87 €
1000,59680 €59,68 €
2500,55948 €139,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,51849 €518,49 €
2.0000,50327 €1.006,54 €
3.0000,49564 €1.486,92 €
5.0000,48719 €2.435,95 €
7.0000,48225 €3.375,75 €
10.0000,47751 €4.775,10 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €