


LM3445EVM-695 | |
|---|---|
DigiKey Part Number | 296-42585-ND |
Manufacturer | |
Manufacturer Product Number | LM3445EVM-695 |
Description | EVAL BOARD FOR LM3445 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM3445 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Texas Instruments | Voltage - Input 90 ~ 135 VAC |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LM3445 |
Current - Output / Channel 500mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,72000 € | 57,72 € |
| Unit Price without VAT: | 57,72000 € |
|---|---|
| Unit Price with VAT: | 68,68680 € |



