
LM3445MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3445MMX/NOPBTR-ND - Tape & Reel (TR) 296-LM3445MMX/NOPBCT-ND - Cut Tape (CT) 296-LM3445MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3445MMX/NOPB |
Description | IC LED DRIVER OFFL DIM 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3445MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 12V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 30kHz ~ 1MHz | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,59000 € | 14,75 € |
| 100 | 0,52010 € | 52,01 € |
| 250 | 0,48672 € | 121,68 € |
| 500 | 0,46662 € | 233,31 € |
| 1.000 | 0,45427 € | 454,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,42721 € | 1.495,23 € |
| 7.000 | 0,41762 € | 2.923,34 € |
| 10.500 | 0,41282 € | 4.334,61 € |
| 17.500 | 0,40751 € | 7.131,42 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |







