Parametric Equivalent

LM3445MX/NOPB | |
|---|---|
DigiKey Part Number | 296-49206-2-ND - Tape & Reel (TR) 296-49206-1-ND - Cut Tape (CT) 296-49206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3445MX/NOPB |
Description | IC LED DRIVER OFFL TRIAC 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3445MX/NOPB Models |
Category | Voltage - Supply (Max) 12V |
Manufacturer Texas Instruments | Frequency 30kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Triac |
Part Status Active | Applications Lighting |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Voltage - Supply (Min) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3445M/NOPB | Texas Instruments | 0 | LM3445M/NOPB-ND | 0,60029 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,64240 € | 16,06 € |
| 100 | 0,56710 € | 56,71 € |
| 250 | 0,53124 € | 132,81 € |
| 500 | 0,50964 € | 254,82 € |
| 1.000 | 0,49809 € | 498,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47304 € | 1.182,60 € |
| 5.000 | 0,46172 € | 2.308,60 € |
| 7.500 | 0,45604 € | 3.420,30 € |
| 12.500 | 0,44976 € | 5.622,00 € |
| 17.500 | 0,44608 € | 7.806,40 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |






