



744311068 | |
|---|---|
DigiKey Part Number | 732-1149-2-ND - Tape & Reel (TR) 732-1149-1-ND - Cut Tape (CT) 732-1149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744311068 |
Description | FIXED IND 680NH 17A 3.1 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 17 A 3.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744311068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 105MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7040 | |
Size / Dimension | 0.276" L x 0.272" W (7.00mm x 6.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 3,21300 € | 32,13 € |
| 50 | 2,97120 € | 148,56 € |
| 100 | 2,84160 € | 284,16 € |
| 500 | 2,66020 € | 1.330,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,11434 € | 2.114,34 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |





