38 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3876IUHF#PBF

DigiKey Part Number
LTC3876IUHF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3876IUHF#PBF
Description
IC REG CTRLR DDR 2OUT 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Controller, DDR Voltage Regulator IC 2 Output 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC3876IUHF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Controller, DDR
Voltage - Input
4.5V ~ 38V
Number of Outputs
2
Voltage - Output
Adjustable
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,23000 €9,23 €
106,29700 €62,97 €
525,03596 €261,87 €
1044,64500 €483,08 €
2604,32931 €1.125,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,23000 €
Unit Price with VAT:10,98370 €