


LTC3876EFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3876EFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3876EFE#TRPBF |
Description | IC REG CTRLR DDR 2OUT 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3876EFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 4.5V ~ 38V | |
Number of Outputs | 2 | |
Voltage - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,11337 € | 8.226,74 € |
| Unit Price without VAT: | 4,11337 € |
|---|---|
| Unit Price with VAT: | 4,89491 € |





