38 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3876IUHF#TRPBF

DigiKey Part Number
LTC3876IUHF#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3876IUHF#TRPBF
Description
IC REG CTRLR DDR 2OUT 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Controller, DDR Voltage Regulator IC 2 Output 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC3876IUHF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Controller, DDR
Voltage - Input
4.5V ~ 38V
Number of Outputs
2
Voltage - Output
Adjustable
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,32930 €10.823,25 €
Manufacturers Standard Package
Unit Price without VAT:4,32930 €
Unit Price with VAT:5,15187 €