



7443082010 | |
|---|---|
DigiKey Part Number | 732-11781-2-ND - Tape & Reel (TR) 732-11781-1-ND - Cut Tape (CT) 732-11781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443082010 |
Description | FIXED IND 100NH 60A 0.18 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Drum Core, Wirewound Inductor 60 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443082010 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.18mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package 1088 |
Inductance | Size / Dimension 0.402" L x 0.315" W (10.20mm x 8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.319" (8.10mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 114.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP1006R1-R10-R | Eaton - Electronics Division | 701 | 513-1581-1-ND | 1,65000 € | Similar |
| FP1008R6-R100-R | Eaton - Electronics Division | 903 | 283-FP1008R6-R100-RCT-ND | 1,81000 € | Similar |
| FP1008R7-R100-R | Eaton - Electronics Division | 411 | 283-5225-1-ND | 1,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,70000 € | 17,00 € |
| 50 | 1,56380 € | 78,19 € |
| 100 | 1,50430 € | 150,43 € |
| 250 | 1,40232 € | 350,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,24085 € | 744,51 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

