
FP1008R6-R100-R | |
|---|---|
DigiKey Part Number | 283-FP1008R6-R100-RTR-ND - Tape & Reel (TR) 283-FP1008R6-R100-RCT-ND - Cut Tape (CT) 283-FP1008R6-R100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008R6-R100-R |
Description | FIXED IND 100NH 74A 0.18 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 74 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 81A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.18mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.425" L x 0.315" W (10.80mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,49200 € | 14,92 € |
| 100 | 1,22620 € | 122,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08014 € | 540,07 € |
| 1.000 | 1,01864 € | 1.018,64 € |
| 1.500 | 0,98433 € | 1.476,50 € |
| 2.500 | 0,94280 € | 2.357,00 € |
| 3.500 | 0,91643 € | 3.207,51 € |
| 5.000 | 0,88931 € | 4.446,55 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

