
FP1008R7-R100-R | |
|---|---|
DigiKey Part Number | 283-5225-2-ND - Tape & Reel (TR) 283-5225-1-ND - Cut Tape (CT) 283-5225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008R7-R100-R |
Description | FIXED IND 100NH 72A 0.12 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 72 A 0.12mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 84A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.323" W (10.80mm x 8.20mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,48000 € | 14,80 € |
| 100 | 1,21730 € | 121,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,13645 € | 454,58 € |
| 800 | 1,07170 € | 857,36 € |
| 1.200 | 1,03558 € | 1.242,70 € |
| 2.000 | 0,99187 € | 1.983,74 € |
| 2.800 | 0,96412 € | 2.699,54 € |
| 4.000 | 0,93557 € | 3.742,28 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

