
FP1006R1-R10-R | |
|---|---|
DigiKey Part Number | 513-1581-2-ND - Tape & Reel (TR) 513-1581-1-ND - Cut Tape (CT) 513-1581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1006R1-R10-R |
Description | FIXED IND 100NH 53A 0.27 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 53 A 0.27mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 85A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.27mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.402" L x 0.315" W (10.20mm x 8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,35400 € | 13,54 € |
| 100 | 1,11350 € | 111,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 1,04867 € | 891,37 € |
| 1.700 | 0,98901 € | 1.681,32 € |
| 2.550 | 0,95575 € | 2.437,16 € |
| 4.250 | 0,91549 € | 3.890,83 € |
| 5.950 | 0,90089 € | 5.360,30 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

