



74279244 | |
|---|---|
DigiKey Part Number | 732-1637-2-ND - Tape & Reel (TR) 732-1637-1-ND - Cut Tape (CT) 732-1637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279244 |
Description | FERRITE BEAD 850 OHM 1806 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 850 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 1.5A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279244 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 850 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,22620 € | 11,31 € |
| 100 | 0,21510 € | 21,51 € |
| 500 | 0,20556 € | 102,78 € |
| 1.000 | 0,19606 € | 196,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15003 € | 300,06 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |












