A767 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A767EB226M1VLAE050

DigiKey Part Number
399-A767EB226M1VLAE050TR-ND - Tape & Reel (TR)
399-A767EB226M1VLAE050CT-ND - Cut Tape (CT)
399-A767EB226M1VLAE050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A767EB226M1VLAE050
Description
CAP ALUM POLY 22UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A767EB226M1VLAE050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
50mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.332
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40500 €4,05 €
500,30740 €15,37 €
1000,27510 €27,51 €
5000,21928 €109,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21840 €218,40 €
2.0000,18795 €375,90 €
3.0000,18671 €560,13 €
5.0000,18558 €927,90 €
7.0000,18072 €1.265,04 €
10.0000,17584 €1.758,40 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €