
63969-1 | |
|---|---|
DigiKey Part Number | A100801TR-ND - Tape & Reel (TR) A100801CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63969-1 |
Description | CONN QC RCPT 0.205/0.250 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm), 0.250" (6.35mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63969-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm), 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.330" (8.38mm) | |
Length - Overall | 0.480" (12.19mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,17800 € | 4,45 € |
| 50 | 0,16940 € | 8,47 € |
| 100 | 0,16130 € | 16,13 € |
| 250 | 0,15124 € | 37,81 € |
| 500 | 0,14402 € | 72,01 € |
| 1.000 | 0,13713 € | 137,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,12445 € | 348,46 € |
| 5.600 | 0,11851 € | 663,66 € |
| 8.400 | 0,11517 € | 967,43 € |
| 14.000 | 0,11109 € | 1.555,26 € |
| 19.600 | 0,10849 € | 2.126,40 € |
| 28.000 | 0,10579 € | 2.962,12 € |
| 70.000 | 0,09917 € | 6.941,90 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |










