
LG P47K-G2K1-24-0-2-R18-Z | |
|---|---|
DigiKey Part Number | 475-LGP47K-G2K1-24-0-2-R18-ZTR-ND - Tape & Reel (TR) 475-LGP47K-G2K1-24-0-2-R18-ZCT-ND - Cut Tape (CT) 475-LGP47K-G2K1-24-0-2-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG P47K-G2K1-24-0-2-R18-Z |
Description | LED GREEN CLEAR 570NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.8V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.90mm W | |
Height (Max) | 0.88mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,11580 € | 11,58 € |
| 500 | 0,09346 € | 46,73 € |
| 1.000 | 0,08609 € | 86,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07656 € | 229,68 € |
| 6.000 | 0,07169 € | 430,14 € |
| 9.000 | 0,06918 € | 622,62 € |
| 15.000 | 0,06635 € | 995,25 € |
| 21.000 | 0,06467 € | 1.358,07 € |
| 30.000 | 0,06303 € | 1.890,90 € |
| 75.000 | 0,05940 € | 4.455,00 € |
| 150.000 | 0,05714 € | 8.571,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |








