
524238000 | |
|---|---|
DigiKey Part Number | 732-12413-ND |
Manufacturer | |
Manufacturer Product Number | 524238000 |
Description | CBL CLAMP FLAT GRAY ADH FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Gray Adhesive, Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, Flat | |
Type Attributes | Locking | |
Opening Size | - | |
Mounting Type | Adhesive, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | 3.240" (82.30mm) | |
Width | 1.000" (25.40mm) | |
Height | - | |
Panel Hole Size | 0.079" (2.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,48200 € | 14,82 € |
| 25 | 1,32000 € | 33,00 € |
| 50 | 1,15820 € | 57,91 € |
| 100 | 1,07740 € | 107,74 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |








