
FCPI2-C20 | |
|---|---|
DigiKey Part Number | 298-19750-ND |
Manufacturer | |
Manufacturer Product Number | FCPI2-C20 |
Description | CBL CLAMP FLAT BLACK CABLE TIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Black Cable Tie 2.040" (51.82mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Flat | |
Type Attributes | Plate | |
Opening Size | 2.040" (51.82mm) | |
Mounting Type | Cable Tie | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 2.310" (58.67mm) | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,67400 € | 6,74 € |
| 25 | 0,65480 € | 16,37 € |
| 50 | 0,64060 € | 32,03 € |
| 100 | 0,62680 € | 62,68 € |
| 300 | 0,60553 € | 181,66 € |
| 500 | 0,59590 € | 297,95 € |
| 1.000 | 0,58303 € | 583,03 € |
| 2.500 | 0,56644 € | 1.416,10 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |





