
LPFCM14-A-D14 | |
|---|---|
DigiKey Part Number | 298-19932-ND |
Manufacturer | |
Manufacturer Product Number | LPFCM14-A-D14 |
Description | CBL CLAMP FLAT GRAY ADH FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Gray Adhesive, Fastener 1.440" (36.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Flat | |
Type Attributes | Low Profile | |
Opening Size | 1.440" (36.58mm) | |
Mounting Type | Adhesive, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | 2.559" (65.00mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.134" (3.40mm) | |
Panel Hole Size | 0.138" (3.51mm) | |
Material Thickness | 0.060" (1.52mm) | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | #6 (M3) Flat Head | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,11700 € | 11,17 € |
| 25 | 1,08480 € | 27,12 € |
| 50 | 1,06160 € | 53,08 € |
| 100 | 1,03870 € | 103,87 € |
| 250 | 1,00916 € | 252,29 € |
| 500 | 0,98740 € | 493,70 € |
| 1.000 | 0,96606 € | 966,06 € |
| 5.000 | 0,91819 € | 4.590,95 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |







