FCBI2-S10-M20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCBI2-S10-M20

DigiKey Part Number
298-19744-ND
Manufacturer
Manufacturer Product Number
FCBI2-S10-M20
Description
CBL CLAMP FLAT BLACK FASTENER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clamp, Flat Black Fastener 2.040" (51.82mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, Flat
Type Attributes
Base
Opening Size
2.040" (51.82mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
3.500" (88.90mm)
Width
0.375" (9.53mm)
Height
-
Panel Hole Size
0.200" (5.08mm)
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
#10 (M5)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,67700 €6,77 €
250,65800 €16,45 €
500,64420 €32,21 €
1000,63020 €63,02 €
2500,61232 €153,08 €
5000,59914 €299,57 €
1.0000,58621 €586,21 €
3.0000,56626 €1.698,78 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €