
FCPI1-C20 | |
|---|---|
DigiKey Part Number | 298-19749-ND |
Manufacturer | |
Manufacturer Product Number | FCPI1-C20 |
Description | CBL CLAMP FLAT BLACK CABLE TIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Black Cable Tie 1.040" (26.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Flat | |
Type Attributes | Plate | |
Opening Size | 1.040" (26.42mm) | |
Mounting Type | Cable Tie | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.290" (32.77mm) | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,57920 € | 14,48 € |
| 50 | 0,56680 € | 28,34 € |
| 100 | 0,55470 € | 55,47 € |
| 300 | 0,53587 € | 160,76 € |
| 500 | 0,52734 € | 263,67 € |
| 1.000 | 0,51596 € | 515,96 € |
| 2.500 | 0,50129 € | 1.253,23 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |






