
FCM2-A-T14 | |
|---|---|
DigiKey Part Number | 298-14494-ND |
Manufacturer | |
Manufacturer Product Number | FCM2-A-T14 |
Description | CBL CLIP FLAT GRAY ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Gray Adhesive 2.050" (52.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 2.050" (52.07mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | 2.220" (56.39mm) | |
Width | 1.000" (25.40mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Shelf Life | 36 Months | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,53400 € | 15,34 € |
| 25 | 1,49040 € | 37,26 € |
| 50 | 1,45820 € | 72,91 € |
| 200 | 1,39605 € | 279,21 € |
| 400 | 1,36588 € | 546,35 € |
| 600 | 1,34852 € | 809,11 € |
| 1.000 | 1,32697 € | 1.326,97 € |
| 2.600 | 1,28751 € | 3.347,53 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |






